WeEn BYT28X-500Q
| Manufacturer | |
| Mfr. Part # | BYT28X-500Q |
| LCSC Part # | C602648 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | Diode 500V 10A TO-220F |
| Description | 28ns 1 Pair Common Cathode 1.05V@5A 500V 10A TO-220F Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | WeEn | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
4,435
4,435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7776 | $ 0.78 |
10+ | $ 0.6147 | $ 6.15 |
50+ | $ 0.5333 | $ 26.67 |
100+ | $ 0.4518 | $ 45.18 |
500+ | $ 0.4042 | $ 202.10 |
1,000+ | $ 0.3781 | $ 378.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$