LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BTA16-600BQ product image
  • BTA16-600BQ thumbnail 1
  • BTA16-600BQ thumbnail 2
  • BTA16-600BQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BTA16-600BQRoHS

Manufacturer
MPN
BTA16-600BQ
LCSC Part #
C602638
Packaging
TO-220
Customer #
Key Attributes
4Q Triac
Datasheetpdf iconWeEn BTA16-600BQ
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4473$ 1.45
10+$ 1.1771$ 11.77
30+$ 1.0275$ 30.83
100+$ 0.8596$ 85.96
500+$ 0.7863$ 393.15
1,000+$ 0.7512$ 751.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWeEn
PackagingTO-220
Holding Current (Ih)60mA
Current - Gate Trigger(Igt)70mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)176A
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Planar passivated four quadrant triac in a SOT78D (IITO-220) internally insulated plastic package intended for use in general purpose bidirectional switching and phase control applications.

Features

AI Translation
  • High voltage capability
  • Least sensitive gate for highest noise immunity
  • High junction operating temperature capability (Tj(max)=150 ℃)
  • High minimum IGT for guaranteed immunity to gate noise
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Internally insulated package
  • Isolated mounting base with 2500 V (RMS) isolation

Applications

AI Translation
  • Applications subject to high temperature (Tj(max)=150 ℃)
  • Compressor starting control circuits
  • General purpose motor controls
  • General purpose switching