WeEn BYC30WT-600PQ
| Manufacturer | |
| Mfr. Part # | BYC30WT-600PQ |
| LCSC Part # | C602637 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 30A TO-247-3 |
| Description | Diode Independent 600V 30A Through Hole TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | WeEn | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3052 | $ 1.31 |
10+ | $ 1.0614 | $ 10.61 |
30+ | $ 0.9279 | $ 27.84 |
90+ | $ 0.7761 | $ 69.85 |
510+ | $ 0.7086 | $ 361.39 |
1,200+ | $ 0.6779 | $ 813.48 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$