LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BYC30W-600PT2Q product image
  • BYC30W-600PT2Q thumbnail 1
  • BYC30W-600PT2Q thumbnail 2
  • BYC30W-600PT2Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BYC30W-600PT2QRoHS

Manufacturer
MPN
BYC30W-600PT2Q
LCSC Part #
C602616
Packaging
TO-247-2
Customer #
Key Attributes
DIODE STANDARD 600V 30A TO-247-2
Datasheetpdf iconWeEn BYC30W-600PT2Q
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5029$ 1.50
10+$ 1.254$ 12.54
30+$ 1.0972$ 32.92
90+$ 0.9359$ 84.23
450+$ 0.8637$ 388.67
900+$ 0.8314$ 748.26
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWeEn
PackagingTO-247-2
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)2V@30A
Reverse Leakage Current (Ir)10uA@600V
Non-Repetitive Peak Forward Surge Current295A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece