VISHAY VOR2142A8
| Manufacturer | |
| MPN | VOR2142A8 |
| LCSC Part # | C6025287 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5.3kV 22Ω 1.6V 400V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Packaging | DIP-8 | |
| Isolation Voltage(Vrms) | 5.3kV | |
| RDS(on) | 22Ω | |
| Features | - | |
| Forward voltage | 1.6V | |
| Load Voltage | 400V | |
| load current | 140mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VOR2142 is a 400 V dual channel normally open optically isolated solid-state relay (SPST - 1 form A). Based on hybrid architecture which allows fast switching times with a wide operating ambient temperature range. A high efficient GaAlAs IRED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low R_ON and can switch both DC and AC signals.
Features
AI Translation
- Isolation test voltage 5300 VRMS
- Typical ON resistance 22 Ω
- Load voltage 400 V
- Load current 140 mA
- Clean bounce free switching
- Low power consumption
- Wide temperature range
Applications
AI Translation
- General telecom switching
- Metering
- Security equipment
- Instrumentation
- Industrial controls
- Battery management systems
- Automatic test equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1094 | $ 8.11 |
| 10+ | $ 7.024 | $ 70.24 |
| 50+ | $ 6.3627 | $ 318.14 |
| 100+ | $ 5.8076 | $ 580.76 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

