VISHAY VO2223B-X017T
| Manufacturer | |
| Mfr. Part # | VO2223B-X017T |
| LCSC Part # | C6025209 |
| Package | SMD-8P |
| Customer # | |
| Description | 600V/us 50mA 900mV 600V TRIAC SMD-8P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.273 | $ 2.27 |
200+ | $ 0.9077 | $ 181.54 |
500+ | $ 0.8774 | $ 438.70 |
1,000+ | $ 0.8623 | $ 862.30 |
Standard Packaging 1000/Full
Reel | ||