Winbond W25Q32JVZPIM
| Manufacturer | |
| Mfr. Part # | W25Q32JVZPIM |
| LCSC Part # | C6025206 |
| Package | WSON-8(5x6) |
| Customer # | |
| Description | 32Mbit 2.7V~3.6V 133MHz SPI WSON-8(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | WSON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8207 | $ 0.82 |
200+ | $ 0.3286 | $ 65.72 |
570+ | $ 0.3175 | $ 180.98 |
1,140+ | $ 0.3112 | $ 354.77 |
Standard Packaging 570/Full
Tray | ||