WeEn BYV10EX-600PQ
| Manufacturer | |
| MPN | BYV10EX-600PQ |
| LCSC Part # | C602486 |
| Packaging | TO-220F-2 |
| Customer # | |
| Key Attributes | Diode 600V 10A TO-220F-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V@10A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 83A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,529
5,529 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5291 | $ 0.53 |
| 10+ | $ 0.4064 | $ 4.06 |
| 50+ | $ 0.3554 | $ 17.77 |
| 100+ | $ 0.2901 | $ 29.01 |
| 500+ | $ 0.2598 | $ 129.90 |
| 1,000+ | $ 0.2423 | $ 242.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V@10A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 83A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
