WeEn BYV415K-600PQ
| Manufacturer | |
| MPN | BYV415K-600PQ |
| LCSC Part # | C602483 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | Diode 600V 15A TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | WeEn | |
| Packaging | TO-3P | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Recovery Time (trr) | 25ns | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 155A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 1.4V@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 835
835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0484 | $ 2.05 |
| 10+ | $ 1.7073 | $ 17.07 |
| 30+ | $ 1.4937 | $ 44.81 |
| 90+ | $ 1.2755 | $ 114.80 |
| 450+ | $ 1.1756 | $ 529.02 |
| 900+ | $ 1.1326 | $ 1019.34 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | WeEn | |
| Packaging | TO-3P | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Recovery Time (trr) | 25ns | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 155A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 1.4V@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
