LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65251RHAR product image
  • TPS65251RHAR thumbnail 1
  • TPS65251RHAR thumbnail 2
  • TPS65251RHAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS65251RHARRoHS

Manufacturer
MPN
TPS65251RHAR
LCSC Part #
C60246
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
4.5-V to 18-V Input, High-Current, Synchronous Step-Down Three Buck Switcher
Datasheetpdf iconTI TPS65251RHAR
In-Stock: 1,989
1,989 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.553$ 0.55
10+$ 0.4391$ 4.39
30+$ 0.392$ 11.76
100+$ 0.3318$ 33.18
500+$ 0.3058$ 152.90
1,000+$ 0.2895$ 289.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-40-EP(6x6)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs3
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage800mV~18V
Output Current3A;2A
Quiescent Current20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS65251 features three synchronous wide input range high efficiency buck converters. The converters are designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5-, 9-, 12- or 15-V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8 V and close to the input supply. Each converter features enable pin that allows a delayed start-up for sequencing purposes, soft-start pin that allows adjustable soft-start time by choosing the soft-start capacitor, and a current limit (RLIMx) pin that enables designer to adjust current limit by selecting an external resistor and optimize the choice of inductor. The current mode control allows a simple RC compensation. The switching frequency of the converters can either be set with an external resistor connected to ROSC pin or can be synchronized to an external clock connected to SYNC pin if needed. The switching regulators are designed to operate from 300 kHz to 2.2 MHz. 180° out of phase operation between Buck 1 and Buck 2, 3 (Buck 2 and 3 run in phase) minimizes the input filter requirements. TPS65251 features a supervisor circuit that monitors each converter output. The PGOOD pin is asserted once sequencing is done, all PG signals are reported and a selectable end of reset time lapses. The polarity of the PGOOD signal is active high. TPS65251 also features a light load pulse skipping mode (PSM) by allowing the LOW_P pin tied to V3V. The PSM mode allows for a reduction on the input power supplied to the system when the host processor is in standby (low-activity) mode.

Features

AI Translation
  • Wide Input Supply Voltage Range (4.5 to 18 V)
  • 0.8 V, 1% Accuracy Reference
  • Continuous Loading: 3 A (Buck 1), 2 A (Buck 2 and 3)
  • Maximum Current: 3.5 A (Buck 1), 2.5 A (Buck 2 and 3)
  • Adjustable Switching Frequency 300 kHz to 2.2 MHz Set by External Resistor
  • Dedicated Enable for Each Buck
  • External Synchronization Pin for Oscillator
  • External Enable/Sequencing and Soft-Start Pins
  • Adjustable Current Limit Set By External Resistor
  • Soft-Start Pins
  • Current-Mode Control With Simple Compensation Circuit
  • Powergood
  • Optional Low-Power Mode Operation for Light Loads
  • VQFN Package, 40-Pin 6 mm×6 mm RHA

Applications

AI Translation
  • Set Top Boxes
  • Blu-ray DVD
  • DVR
  • DTV
  • Car Audio/Video Security Camera