LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BYC8-600,127 product image
  • BYC8-600,127 thumbnail 1
  • BYC8-600,127 thumbnail 2
  • BYC8-600,127 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BYC8-600,127RoHS

Manufacturer
MPN
BYC8-600,127
LCSC Part #
C602118
Packaging
SOD-59
Customer #
Key Attributes
DIODE STANDARD 600V 8A SOD-59
Datasheetpdf iconWeEn BYC8-600,127
In-Stock: 2,471
2,471 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6239$ 0.62
10+$ 0.4933$ 4.93
50+$ 0.4272$ 21.36
100+$ 0.3627$ 36.27
500+$ 0.3243$ 162.15
1,000+$ 0.3028$ 302.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWeEn
PackagingSOD-59
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)2V@8A
Reverse Leakage Current (Ir)9uA@600V
Non-Repetitive Peak Forward Surge Current88A
Current - Rectified8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece