WeEn BT151-650R,127
| Manufacturer | |
| MPN | BT151-650R,127 |
| LCSC Part # | C602038 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 7mA 2mA 650V One unidirectional thyristor TO-220AB SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 7mA | |
| Current - Gate Trigger(Igt) | 2mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 650V | |
| Current - Surge(Itsm@f) | 120A;132A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 48
48 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7503 | $ 0.75 |
| 10+ | $ 0.6055 | $ 6.06 |
| 30+ | $ 0.5323 | $ 15.97 |
| 100+ | $ 0.4606 | $ 46.06 |
| 500+ | $ 0.4183 | $ 209.15 |
| 1,000+ | $ 0.3955 | $ 395.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 7mA | |
| Current - Gate Trigger(Igt) | 2mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 650V | |
| Current - Surge(Itsm@f) | 120A;132A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

