cjiang FHD201610S-6R8MT
| Manufacturer | cjiangAsian Brands |
| MPN | FHD201610S-6R8MT |
| LCSC Part # | C601999 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 0.82A 0.5Ω 0806 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0806 | |
| Current Rating | 820mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 500mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0724 | $ 0.72 |
| 100+ | $ 0.0565 | $ 5.65 |
| 300+ | $ 0.0477 | $ 14.31 |
| 2,000+ | $ 0.0424 | $ 84.80 |
| 4,000+ | $ 0.0378 | $ 151.20 |
| 10,000+ | $ 0.0353 | $ 353.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0806 | |
| Current Rating | 820mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 500mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



