LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 321008SG0ABK00A01 product image
  • 321008SG0ABK00A01 thumbnail 1
  • 321008SG0ABK00A01 thumbnail 2
  • 321008SG0ABK00A01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JILN 321008SG0ABK00A01RoHS

Manufacturer
JILNAsian Brands
MPN
321008SG0ABK00A01
LCSC Part #
C601937
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 8POS 2.54mm
Datasheetpdf iconJILN 321008SG0ABK00A01
Custom CablesMOQ 1pc
In-Stock: 2,285
2,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0894$ 0.45
50+$ 0.0713$ 3.57
300+$ 0.0596$ 17.88
600+$ 0.0528$ 31.68
2,400+$ 0.0474$ 113.76
5,100+$ 0.0447$ 227.97
Standard Packaging300/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJILN
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x4P
colourBlack
Number of Rows2
working temperature-40℃~+105℃
Row spacing2.54mm
Connector TypeIDC Header
Number of PINs Per Row4
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.