TI LMR23630AFDDAR
| Manufacturer | |
| MPN | LMR23630AFDDAR |
| LCSC Part # | C601653 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 36V 3A Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.425MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~28V | |
| Output Current | 3A | |
| Quiescent Current | 75uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR23630 SIMPLE SWITCHER is an easy-to-use 36 V, 3 A synchronous step-down regulator. With a wide input range from 4 V to 36 V, it is suitable for various industrial applications for power conditioning from unregulated sources. Peak-current-mode control is employed to achieve simple control-loop compensation and cycle-by-cycle current limiting. A quiescent current of 75 μA makes the device suitable for battery-powered systems. An ultra-low 2 μA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components. The device has an option for constant frequency FPWM mode to achieve small output-voltage ripple at light load. An extended family (HSOIC) is available in 1-A (LMR23610) and 2.5-A (LMR23625) load-current options in a pin-to-pin compatible package allowing simple, optimum PCB layout. A precision enable input allows simplification of regulator control and system power sequencing. Protection features include cycle-by-cycle current limit, hiccup-mode short-circuit protection, and thermal shutdown due to excessive power dissipation.
Features
- 4-V to 36-V Input Range
- 3-A Continuous Output Current
- Integrated Synchronous Rectification
- Current-Mode Control
- Minimum Switch On-Time: 60 ns
- Internal Compensation for Ease of Use
- 400-kHz Switching Frequency and Adjustable Frequency Options
- PFM and Forced PWM Mode Options
- Frequency Synchronization to External Clock
- 75-μA Quiescent Current at No Load for PFM Option
- Soft Start into a Prebiased Load
- High Duty-Cycle Operation Supported
- Precision Enable Input
- Output Short-Circuit Protection With Hiccup Mode
- Thermal Protection
- 8-Pin HSOIC with PowerPAD Package
- 12-Pin WSON Wettable Flanks Package with PowerPAD
- Create a Custom Design Using the LMR23625 With the WEBENCH Power Designer
Applications
- Factory and Building Automation Systems: PLC CPU, HVAC Control, Elevator Control
- GSM, GPRS Modules for Fleet Management, Smart Grids, and Security
- General Purpose Wide VIN Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5291 | $ 1.53 |
| 10+ | $ 1.2623 | $ 12.62 |
| 30+ | $ 1.1159 | $ 33.48 |
| 100+ | $ 0.95 | $ 95.00 |
| 500+ | $ 0.8768 | $ 438.40 |
| 1,000+ | $ 0.8443 | $ 844.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.425MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~28V | |
| Output Current | 3A | |
| Quiescent Current | 75uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR23630 SIMPLE SWITCHER is an easy-to-use 36 V, 3 A synchronous step-down regulator. With a wide input range from 4 V to 36 V, it is suitable for various industrial applications for power conditioning from unregulated sources. Peak-current-mode control is employed to achieve simple control-loop compensation and cycle-by-cycle current limiting. A quiescent current of 75 μA makes the device suitable for battery-powered systems. An ultra-low 2 μA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components. The device has an option for constant frequency FPWM mode to achieve small output-voltage ripple at light load. An extended family (HSOIC) is available in 1-A (LMR23610) and 2.5-A (LMR23625) load-current options in a pin-to-pin compatible package allowing simple, optimum PCB layout. A precision enable input allows simplification of regulator control and system power sequencing. Protection features include cycle-by-cycle current limit, hiccup-mode short-circuit protection, and thermal shutdown due to excessive power dissipation.
Features
- 4-V to 36-V Input Range
- 3-A Continuous Output Current
- Integrated Synchronous Rectification
- Current-Mode Control
- Minimum Switch On-Time: 60 ns
- Internal Compensation for Ease of Use
- 400-kHz Switching Frequency and Adjustable Frequency Options
- PFM and Forced PWM Mode Options
- Frequency Synchronization to External Clock
- 75-μA Quiescent Current at No Load for PFM Option
- Soft Start into a Prebiased Load
- High Duty-Cycle Operation Supported
- Precision Enable Input
- Output Short-Circuit Protection With Hiccup Mode
- Thermal Protection
- 8-Pin HSOIC with PowerPAD Package
- 12-Pin WSON Wettable Flanks Package with PowerPAD
- Create a Custom Design Using the LMR23625 With the WEBENCH Power Designer
Applications
- Factory and Building Automation Systems: PLC CPU, HVAC Control, Elevator Control
- GSM, GPRS Modules for Fleet Management, Smart Grids, and Security
- General Purpose Wide VIN Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



