LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA188IDR product image
  • INA188IDR thumbnail 1
  • INA188IDR thumbnail 2
  • INA188IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA188IDRRoHS

Manufacturer
MPN
INA188IDR
LCSC Part #
C601652
Packaging
SOIC-8
Customer #
Key Attributes
Precision, Zero-Drift, Rail-to-Rail Out, High-Voltage Instrumentation Amplifier
Datasheetpdf iconTI INA188IDR
In-Stock: 4,499
4,499 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.29$ 3.29
10+$ 2.8058$ 28.06
30+$ 2.2824$ 68.47
100+$ 1.9727$ 197.27
500+$ 1.8325$ 916.25
1,000+$ 1.7722$ 1772.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage25uV
Slew Rate0.9V/us
Input Offset Current(Ios)850pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)104dB
Ib - Input Bias Current850pA
Output Current18mA
Input Offset Voltage Drift(Vos TC)80nV/℃
Quiescent Current1.4mA
Gain Bandwidth Product600kHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-18V~-2V;2V~18V
Rail to RailRail-to-rail output
Single Supply4V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA188 is a precision instrumentation amplifier that uses TI proprietary auto-zeroing techniques to achieve low offset voltage, near-zero offset and gain drift, excellent linearity, and exceptionally low-noise density (12 nV/√Hz) that extends down to dc. The INA188 is optimized to provide excellent common-mode rejection of greater than 104 dB [G] ≥ 10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4-V single supply as well as dual supplies up to ±18 V, and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning (such as temperature or bridge applications). A single external resistor sets any gain from 1 to 1000. The INA188 is designed to use an industry-standard gain equation: G = 1 + (50 kΩ / R_G). The reference pin can be used for level-shifting in single-supply operation or for an offset calibration. The INA188 is specified over the temperature range of -40°C to +125°C.

Features

AI Translation
  • Excellent DC Performance
  • Low Input Offset Voltage: 55 μV (max)
  • Low Input Offset Drift: 0.2 μV/°C (max)
  • High CMRR: 104 dB, G ≥ 10 (min)
  • Low Input Noise: 12 nV/√Hz at 1 kHz, 0.25 μV_PP (0.1 Hz to 10 Hz)
  • Wide Supply Range: Single Supply: 4 V to 36 V; Dual Supply: ±2 V to ±18 V
  • Gain Set with a Single External Resistor: Gain Equation: G = 1 + (50 kΩ / R_G); Gain Error: 0.007%, G = 1; Gain Drift: 5 ppm/°C (max), G = 1
  • Input Voltage: (V-) + 0.1 V to (V+) - 1.5 V
  • RFI-Filtered Inputs
  • Rail-to-Rail Output
  • Low Quiescent Current: 1.4 mA
  • Operating Temperature: -55°C to +150°C
  • SOIC-8 and DFN-8 Packages

Applications

AI Translation
  • Bridge Amplifiers
  • ECG Amplifiers
  • Pressure Sensors
  • Medical Instrumentation
  • Portable Instrumentation
  • Weigh Scales
  • Thermocouple Amplifiers
  • RTD Sensor Amplifiers
  • Data Acquisition