LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ7692003PWR product image
  • BQ7692003PWR thumbnail 1
  • BQ7692003PWR thumbnail 2
  • BQ7692003PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ7692003PWRRoHS

Manufacturer
MPN
BQ7692003PWR
LCSC Part #
C601650
Packaging
TSSOP-20
Customer #
Key Attributes
Cell battery monitor for li-ion and phosphate applications
Datasheetpdf iconTI BQ7692003PWR
In-Stock: 1,829
1,829 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8159$ 1.82
10+$ 1.5588$ 15.59
30+$ 1.3971$ 41.91
100+$ 1.2305$ 123.05
500+$ 1.1562$ 578.10
1,000+$ 1.1238$ 1123.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingTSSOP-20
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage protection;Undervoltage Protection;Cell balancing
Operating Temperature-40℃~+85℃
Quiescent Current60uA
0V Battery Charge-
Operating Voltage6V~25V
Type of BatteryLithium Battery;LiFePO4 Battery
The Chip TypeProtection IC;Balancing IC
InterfaceI2C
Balance Current50mA
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The bq769x0 family of robust analog front-end (AFE) devices serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The bq769x0 is designed with low power in mind: Subblocks within the IC may be enabled or disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state. The bq76920 device supports up to 5-series cells or typical 18-V packs, the bq76930 handles up to 10-series cells or typical 36-V packs, and the bq76940 works for up to 15-series cells or typical 48-V packs. A variety of battery chemistries may be managed with these AFEs, including Lithium Ion, Lithium iron phosphate, and more. Through I²C, a host controller can use the bq769x0 to implement many battery pack management functions, such as monitoring (cell voltages, pack current, pack temperatures), protection (controlling charge/discharge FETs), and balancing. Integrated A/D converters enable a purely digital readout of critical system parameters, with calibration handled in TI’s manufacturing process.

Features

AI Translation
  • AFE monitoring features:
    • Pure digital interface
    • Internal ADC measures cell voltage, die temperature, and external thermistor
    • A separate, internal ADC measures pack current (coulomb counter)
    • Directly supports up to three thermistors (103AT)
  • Hardware protection features:
    • Overcurrent in Discharge (OCD)
    • Short Circuit in Discharge (SCD)
    • Overvoltage (OV)
    • Undervoltage (UV)
    • Secondary protector fault detection
  • Additional features:
    • Integrated cell balancing FETs
    • Charge, discharge low-side NCH FET drivers
    • Alert interrupt to host microcontroller
    • 2.5-V or 3.3-V output voltage regulator
    • No EEPROM programming necessary
    • High supply voltage absolute maximum (up to 108 V)
    • Simple I²C compatible interface (CRC option)
    • Random cell connection tolerant

Applications

AI Translation
  • Light electric vehicles (LEV): eBikes, eScooters, pedelec, and pedal-assist bicycles
  • Power tools and garden tools
  • Battery backup units (BBUS), energy storage systems (ESS) and uninterruptible power supply (UPS) systems
  • Wireless base station backup systems
  • 12-V, 18-V, 24-V, 36-V, and 48-V industrial battery packs