Hangzhou Silan Microelectronics SVF23N50PN
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVF23N50PN |
| LCSC Part # | C601647 |
| Package | TO-3P-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 23A TO-3P-3 |
| Description | N-Channel 500V 23A 280W Through Hole TO-3P-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-3P-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0241 | $ 1.02 |
10+ | $ 0.8529 | $ 8.53 |
30+ | $ 0.7225 | $ 21.68 |
90+ | $ 0.6173 | $ 55.56 |
510+ | $ 0.5702 | $ 290.80 |
1,200+ | $ 0.5482 | $ 657.84 |
Standard Packaging 30/Full
Tube | ||