Hangzhou Silan Microelectronics SA1117BH-3.3TR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SA1117BH-3.3TR |
| LCSC Part # | C601609 |
| Packaging | SOT-223-3L |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 800mA SOT-223-3L |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Introduction
SA1117B is a positive-voltage-output low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 800 mA output current. SA1117B is available in two versions: fixed voltage output and adjustable voltage output. Fixed output voltages are 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version and fixed voltage versions achieve ±1.5% output voltage accuracy, while the fixed 1.2V output version achieves ±2% accuracy. SA1117B integrates internal overtemperature protection and current limiting circuits, suitable for a wide range of electronic applications.
Features
- Output voltage accuracy of 1.5% for fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions
- Output accuracy of 2% for fixed voltage of 1.2V
- Low dropout voltage: only 1.2V at 800 mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C ~ 125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0892 | $ 0.45 |
| 50+ | $ 0.0871 | $ 4.36 |
| 150+ | $ 0.0857 | $ 12.86 |
| 500+ | $ 0.0843 | $ 42.15 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Introduction
SA1117B is a positive-voltage-output low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 800 mA output current. SA1117B is available in two versions: fixed voltage output and adjustable voltage output. Fixed output voltages are 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version and fixed voltage versions achieve ±1.5% output voltage accuracy, while the fixed 1.2V output version achieves ±2% accuracy. SA1117B integrates internal overtemperature protection and current limiting circuits, suitable for a wide range of electronic applications.
Features
- Output voltage accuracy of 1.5% for fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions
- Output accuracy of 2% for fixed voltage of 1.2V
- Low dropout voltage: only 1.2V at 800 mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C ~ 125°C
C601609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



