muRata XTS4203
| Manufacturer | |
| MPN | XTS4203 |
| LCSC Part # | C6012916 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±10ppm 7pF 40Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±16ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount 2.0mm×1.6mm crystal unit for wireless communication equipment, particularly suited for applications requiring ultra-compact packaging with mobility demands.
Features
AI Translation
- Surface mount hermetic package
- Excellent reliability performance
- Superior frequency perturbation characteristics and temperature stability
- Ultra-compact package
- Moisture Sensitivity Level (MSL): Level 1
- RoHS compliant
Applications
AI Translation
- Wireless communication devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6005 | $ 0.60 |
| 200+ | $ 0.2402 | $ 48.04 |
| 500+ | $ 0.2323 | $ 116.15 |
| 1,000+ | $ 0.2276 | $ 227.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±16ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount 2.0mm×1.6mm crystal unit for wireless communication equipment, particularly suited for applications requiring ultra-compact packaging with mobility demands.
Features
AI Translation
- Surface mount hermetic package
- Excellent reliability performance
- Superior frequency perturbation characteristics and temperature stability
- Ultra-compact package
- Moisture Sensitivity Level (MSL): Level 1
- RoHS compliant
Applications
AI Translation
- Wireless communication devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

