muRata XTL2026
| Manufacturer | |
| MPN | XTL2026 |
| LCSC Part # | C6012906 |
| Packaging | SMD2112-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 80kΩ SMD2112-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2112-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount 2.0mm x 1.2mm crystal unit for communication equipment.
Features
AI Translation
- Ceramic seam-welded package
- Excellent reliability performance
- Ultra-compact package
- Compatible with SMT and IR reflow soldering processes
- Moisture Sensitivity Level (MSL): Level 1
Applications
AI Translation
Communication Equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4579 | $ 0.46 |
| 200+ | $ 0.1827 | $ 36.54 |
| 500+ | $ 0.1766 | $ 88.30 |
| 1,000+ | $ 0.1736 | $ 173.60 |
Standard Packaging10/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2112-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount 2.0mm x 1.2mm crystal unit for communication equipment.
Features
AI Translation
- Ceramic seam-welded package
- Excellent reliability performance
- Ultra-compact package
- Compatible with SMT and IR reflow soldering processes
- Moisture Sensitivity Level (MSL): Level 1
Applications
AI Translation
Communication Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

