SunLED XDUG13C
| Manufacturer | |
| MPN | XDUG13C |
| LCSC Part # | C6012216 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Green 62.5mW 1 Common Cathode 0.52 DIP-10 LED Character and Numeric RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 62.5mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 10.49mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 62.5mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 10.49mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1684 | $ 2.17 |
| 200+ | $ 0.8653 | $ 173.06 |
| 480+ | $ 0.8365 | $ 401.52 |
| 1,000+ | $ 0.8229 | $ 822.90 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 62.5mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 10.49mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 62.5mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.52 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 10.49mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDSC52G1W | ChromeLED | DIP-10 | 0 | $ 2.7003 | ||
| SC52-11GWA | Kingbright | DIP-10 | 0 | $ 1.6143 | ||
| LA-501MN | ROHM | DIP-10 | 0 | $ 2.1921 | ||
| TDSG5160 | VISHAY | DIP-10 | 0 | $ 1.8382 | ||
| C501YG G/W | American Opto Plus LED | DIP-10 | 0 | $ 0.9107 | ||
| TDSG5160-N | VISHAY | DIP-10 | 0 | $ 1.8384 | ||
| TDSG5160-MN | VISHAY | DIP-10 | 0 | $ 1.8605 |

