onsemi 74LCX14MTCX
| Manufacturer | |
| MPN | 74LCX14MTCX |
| LCSC Part # | C6011 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~3.6V | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2.2V | |
| Input Logic Level - Low | 400mV~600mV | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters.
- The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems.
- The 74LCX14 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance: Machine model > 200V, Human model > 2000V
- Leadless Pb-Free DQFN package
In-Stock: 5,760
5,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3618 | $ 1.81 |
| 50+ | $ 0.2852 | $ 14.26 |
| 150+ | $ 0.2524 | $ 37.86 |
| 500+ | $ 0.2114 | $ 105.70 |
| 2,500+ | $ 0.1931 | $ 482.75 |
| 5,000+ | $ 0.1822 | $ 911.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~3.6V | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2.2V | |
| Input Logic Level - Low | 400mV~600mV | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters.
- The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems.
- The 74LCX14 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance: Machine model > 200V, Human model > 2000V
- Leadless Pb-Free DQFN package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



