ROHM BA5968FP-E2
| Manufacturer | |
| MPN | BA5968FP-E2 |
| LCSC Part # | C600673 |
| Packaging | HSOP-28-300mil |
| Customer # | |
| Key Attributes | Power Driver For CD Players |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.3V~9V | |
| Features | - | |
| Number of Inputs | 5 | |
| Output Frequency(Max) | - | |
| Number of outputs | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.3V~9V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Number of Inputs | 5 | |
| Output Frequency(Max) | - | |
| Number of outputs | 5 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
5-ch driver comprising of 4 channels for BTL drivers and 1 channel for reversible drivers. Use of the HSOP-28PIN power package allows downsizing of the set. A built-in thermal shutdown circuit installed. A wide dynamic range (6.0V (Typ.) when VCC=8V, RL=8Ω).
Features
AI Translation
- 5-ch driver comprising of 4 channels for BTL drivers and 1 channel for reversible drivers
- Use of the HSOP-28PIN power package allows downsizing of the set
- A built-in thermal shutdown circuit installed
- A wide dynamic range (6.0V (Typ.) when VCC=8V, RL=8Ω)
- For 2 of 4 channels, the input terminal is connected to the general OP-AMP, which allows a differential input and the addition of signals
- A built-in brake function installed
- A built-in diode for protecting against over-voltage caused by a counter electromotive force
- The output voltage control terminal (LDCTL) is used to control the output voltage. (Applicable only to the voltage on the H' side)
In-Stock: 1,489
1,489 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7438 | $ 0.74 |
| 10+ | $ 0.6639 | $ 6.64 |
| 30+ | $ 0.6239 | $ 18.72 |
| 100+ | $ 0.584 | $ 58.40 |
| 500+ | $ 0.4902 | $ 245.10 |
| 1,500+ | $ 0.478 | $ 717.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.3V~9V | |
| Features | - | |
| Number of Inputs | 5 | |
| Output Frequency(Max) | - | |
| Number of outputs | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.3V~9V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Number of Inputs | 5 | |
| Output Frequency(Max) | - | |
| Number of outputs | 5 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
5-ch driver comprising of 4 channels for BTL drivers and 1 channel for reversible drivers. Use of the HSOP-28PIN power package allows downsizing of the set. A built-in thermal shutdown circuit installed. A wide dynamic range (6.0V (Typ.) when VCC=8V, RL=8Ω).
Features
AI Translation
- 5-ch driver comprising of 4 channels for BTL drivers and 1 channel for reversible drivers
- Use of the HSOP-28PIN power package allows downsizing of the set
- A built-in thermal shutdown circuit installed
- A wide dynamic range (6.0V (Typ.) when VCC=8V, RL=8Ω)
- For 2 of 4 channels, the input terminal is connected to the general OP-AMP, which allows a differential input and the addition of signals
- A built-in brake function installed
- A built-in diode for protecting against over-voltage caused by a counter electromotive force
- The output voltage control terminal (LDCTL) is used to control the output voltage. (Applicable only to the voltage on the H' side)
C600673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
