LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XC5F5022ABYOMR product image
Images for reference only

OMRON XC5F5022ABYOMRRoHS

Manufacturer
MPN
XC5F5022ABYOMR
LCSC Part #
C6006388
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 50POS TH R/A GOLD
Datasheetpdf iconOMRON XC5F5022ABYOMR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0489$ 13.05
200+$ 5.2078$ 1041.56
480+$ 5.0332$ 2415.94
1,000+$ 4.9475$ 4947.50
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerOMRON
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Current Rating (Max)2A
Contact PlatingGold
Pitch2.54mm
Mounting TypeRight Angle
Number of Pins50P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.