KEMET PME271Y547MR30
| Manufacturer | |
| Mfr. Part # | PME271Y547MR30 |
| LCSC Part # | C600629 |
| Package | Through Hole,P=20.3mm |
| Customer # | |
| Description | 250V 47nF Y2 ±20% Through Hole,P=20.3mm Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3657 | $ 1.37 |
10+ | $ 1.3366 | $ 13.37 |
30+ | $ 1.3167 | $ 39.50 |
100+ | $ 1.2967 | $ 129.67 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$