LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-W340-500E product image
  • ACPL-W340-500E thumbnail 1
  • ACPL-W340-500E thumbnail 2
  • ACPL-W340-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-W340-500ERoHS

Manufacturer
MPN
ACPL-W340-500E
LCSC Part #
C60056
Packaging
SO-6-6.8mm
Customer #
Key Attributes
1.0 Amp Output Current IGBT Gate Drive Optocoupler with Rail-to-Rail Output Voltage in Stretched S06
Datasheetpdf iconBroadcom ACPL-W340-500E
In-Stock: 8,532
8,532 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8537$ 0.85
10+$ 0.6976$ 6.98
30+$ 0.6196$ 18.59
100+$ 0.5415$ 54.15
500+$ 0.4781$ 239.05
1,000+$ 0.4537$ 453.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSO-6-6.8mm
Power Dissipation745mW
FeaturesRail-to-rail output;Under-voltage lockout with hysteresis
Output Current1A
Operating Temperature-40℃~+105℃
Propagation Delay(tpd)200ns;200ns
Load TypeMOSFET;IGBT
Voltage - Supply15V~30V
CMTI(kV/us)35kV/us
Isolation Voltage(Vrms)5kV
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ACPL- P340/W340 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltage required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/50A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACPL- P340 and ACPL- W340 have the highest insulation voltage of VIOM = 891Vpeak and VIOM = 1140Vpeak respectively in the IEC/EN/DIN EN 60747- 5- 5.

Features

AI Translation
  • 1.0A maximum peak output current
  • 0.8A minimum peak output current
  • Rail-to-rail output voltage
  • 200 ns maximum propagation delay
  • 100 ns maximum propagation delay difference
  • LED current input with hysteresis
  • 35 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1500V
  • ICC = 3.0 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC Range: 15V to 30V
  • Industrial temperature range: - 40°C to +105°C
  • Safety Approval:
    • UL Recognized 3750V/5000VRMS for 1 min.
    • CSA
    • IEC/EN/DIN EN 60747- 5- 5 VIOM = 891V / 1140Vpeak

Applications

AI Translation
  • IGBT/MOSFET gate drive
  • AC and Brushless DC motor drives
  • Renewable energy inverters
  • Industrial inverters
  • Switching power supplies