KEMET R82EC2100AA50J
| Manufacturer | |
| Mfr. Part # | R82EC2100AA50J |
| LCSC Part # | C600459 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 10nF 100V -55℃~+105℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,450
8,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0513 | $ 0.26 |
50+ | $ 0.0501 | $ 2.51 |
150+ | $ 0.0492 | $ 7.38 |
500+ | $ 0.0484 | $ 24.20 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$