KEMET PME271Y410MR30
| Manufacturer | |
| Mfr. Part # | PME271Y410MR30 |
| LCSC Part # | C600315 |
| Package | Through Hole,P=10.2mm |
| Customer # | |
| Description | 250V 1nF Y2 ±20% Through Hole,P=10.2mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6367 $ 0.6176 | $ 0.62 |
10+ | $ 0.6243 $ 0.6056 | $ 6.06 |
30+ | $ 0.6151 $ 0.5967 | $ 17.90 |
100+ | $ 0.6058 $ 0.5877 | $ 58.77 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$