KEMET C330C105K5R5TA
| Manufacturer | |
| Mfr. Part # | C330C105K5R5TA |
| LCSC Part # | C600248 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Description | 1uF X7R ±10% 50V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9371 | $ 0.94 |
10+ | $ 0.7655 | $ 7.66 |
30+ | $ 0.6789 | $ 20.37 |
250+ | $ 0.5938 | $ 148.45 |
500+ | $ 0.5428 | $ 271.40 |
1,000+ | $ 0.5165 | $ 516.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$