SEI(Stackpole Electronics Inc.) WW5JBR150
| Manufacturer | |
| MPN | WW5JBR150 |
| LCSC Part # | C6002249 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 150mΩ ±5% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4248 | $ 0.42 |
| 200+ | $ 0.1695 | $ 33.90 |
| 500+ | $ 0.1639 | $ 81.95 |
| 1,000+ | $ 0.1611 | $ 161.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 160-R15-JTW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 2.054 | ||
| 160-R15-JBW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 3.2717 | ||
| CW005R1500JS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.8976 | ||
| CW005R1500JE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.7775 | ||
| CW005R1500JE73HS | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.7759 | ||
| CW005R1500JE12HS | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.612 | ||
| WW5FTR150 | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.4128 | ||
| ALSR05R1500JE12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.8073 | ||
| RWR74SR150FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.9674 | ||
| RWR74SR150FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.483 |

