KOA WK73R2BTTD1430F
| Manufacturer | |
| MPN | WK73R2BTTD1430F |
| LCSC Part # | C6000676 |
| Packaging | SMD,3.2x1.6mm |
| Customer # | |
| Key Attributes | RES 143Ω ±1% 1W SMD,3.2x1.6mm |
| Description | 1W 143Ω Thick Film Resistor ±100ppm/℃ ±1% SMD,3.2x1.6mm Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.1318 | $ 0.13 |
200+ | $ 0.0526 | $ 10.52 |
500+ | $ 0.0509 | $ 25.45 |
1,000+ | $ 0.05 | $ 50.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$