VISHAY VSSR1601822JUF
| Manufacturer | |
| MPN | VSSR1601822JUF |
| LCSC Part # | C6000226 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | RES ARRAY 15 RES 8.2kΩ SSOP-16-150mil |
| Description | 15 ±5% 8.2kΩ 100mW ±100ppm/℃ SSOP-16-150mil Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.864 | $ 2.86 |
196+ | $ 1.1426 | $ 223.95 |
490+ | $ 1.1047 | $ 541.30 |
980+ | $ 1.0865 | $ 1064.77 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$