KEMET C0805C474K5RACAUTO7210
| Manufacturer | |
| MPN | C0805C474K5RACAUTO7210 |
| LCSC Part # | C599946 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C474K5RACAUTO7210 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0316 | $ 0.03 |
| 200+ | $ 0.0123 | $ 2.46 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C599946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R9BB474 | YAGEO | 0805 | 486,460 | $ 0.0348 | ||
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 0805 | 341,000 | $ 0.0233 | ||
| 0805B474K500NT | FH | 0805 | 58,650 | $ 0.0293 | ||
| CGA0805X7R474K500KT | HRE | 0805 | 26,760 | $ 0.0233 | ||
| TCC0805X7R474K500DT | CCTC | 0805 | 15,480 | $ 0.0245 | ||
| GRM21BR71H474KA88L | muRata | 0805 | 11,730 | $ 0.0713 | ||
| GRM21BR71H474KA88K | muRata | 0805 | 7,260 | $ 0.0632 | ||
| 0805B474K500CT | Walsin | 0805 | 6,220 | $ 0.0266 | ||
| GCM21BR71H474KA55L | muRata | 0805 | 4,970 | $ 0.1091 | ||
| CL21B474KBFVPNE | Samsung Electro-Mechanics | 0805 | 2,240 | $ 0.0533 | ||
| FCC0805B474K500FT | FOJAN | 0805 | 1,700 | $0.0164 $0.0172 | ||
| 08055C474KAT2A | Kyocera AVX | 0805 | 1,515 | $ 0.1185 | ||
| GCM21BR71H474KA55K | muRata | 0805 | 1,330 | $ 0.0551 | ||
| ESD55C474K4T2A-26 | Kyocera AVX | 0805 | 258 | $ 0.0966 | ||
| C0805C474K5RACTU | KEMET | 0805 | 135 | $ 0.0817 | ||
| 08055C474K4T2A | Kyocera AVX | 0805 | 50 | $ 0.0865 | ||
| C0805C474K5RACAUTO | KEMET | 0805 | 0 | $ 0.0464 | ||
| GCJ21BR71H474KA12L | muRata | 0805 | 0 | $ 0.0423 | ||
| UMK212B7474KG-T | Taiyo Yuden | 0805 | 0 | $ 0.0385 | ||
| TCC0805X7R474K500FT | CCTC | 0805 | 0 | $ 0.0128 |

