TOSHIBA TTA008B,Q
| Manufacturer | |
| Mfr. Part # | TTA008B,Q |
| LCSC Part # | C5995803 |
| Package | TO-126N |
| Customer # | |
| Description | 100 PNP 1.5W 2A 80V TO-126N Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TO-126N |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5975 | $ 0.60 |
10+ | $ 0.5851 | $ 5.85 |
30+ | $ 0.5774 | $ 17.32 |
100+ | $ 0.5682 | $ 56.82 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$