LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol OQ0354510000G product image
  • OQ0354510000G thumbnail 1
  • OQ0354510000G thumbnail 2
  • OQ0354510000G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Amphenol OQ0354510000GRoHS

Manufacturer
MPN
OQ0354510000G
LCSC Part #
C599412
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
CONN HEADER TH R/A 3POS 5.08mm
Datasheetpdf iconAmphenol OQ0354510000G
Custom CablesMOQ 1pc
In-Stock: 1,135
1,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2554$ 1.28
50+$ 0.198$ 9.90
150+$ 0.1734$ 26.01
450+$ 0.1427$ 64.22
2,700+$ 0.129$ 348.30
4,950+$ 0.1208$ 597.96
Standard Packaging450/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole,Right Angle,P=5.08mm
Current Rating20A
Y-Width of Bottom Edge on Board12mm
Contact PlatingTin
Number of Pins3P
Flame Retardant RatingUL94V-0
Operating Temperature-40℃~+115℃
Pitch5.08mm
ColorGreen
Number of PINs Per Row3
Z-Height of the Board8.5mm
Pin Structure1x3P
Number of Rows1
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging450
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.