LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol L77SDE09S product image
  • L77SDE09S thumbnail 1
  • L77SDE09S thumbnail 2
  • L77SDE09S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol L77SDE09SRoHS

Manufacturer
MPN
L77SDE09S
LCSC Part #
C599384
Packaging
Through Hole
Customer #
Key Attributes
9P Female Standard D-Sub Solder Cup 2 3A Through Hole D-Sub Connector RoHS
Datasheetpdf iconAmphenol L77SDE09S
Custom CablesMOQ 1pc
In-Stock: 2,001
2,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8138$ 0.81
10+$ 0.6712$ 6.71
50+$ 0.5998$ 29.99
100+$ 0.5285$ 52.85
500+$ 0.4847$ 242.35
1,000+$ 0.4637$ 463.70
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerAmphenol
PackagingThrough Hole
Number of Pins9P
GenderFemale
Connector TypeStandard D-Sub
Mounting TypeSolder Cup
Number of Rows2
ColorBlack
Current Rating-Signal3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.