micron JS28F256P30TFE
| Manufacturer | |
| Mfr. Part # | JS28F256P30TFE |
| LCSC Part # | C598859 |
| Package | TSOP-56-14.0mm |
| Customer # | |
| Key Attributes | Parallel NoR Flash Embedded Memory |
| Description | 256Mbit 1.7V~2V 52MHz TSOP-56-14.0mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | TSOP-56-14.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 576 |
| Sales Unit | Piece |
In-Stock:
427 
427
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1421 | $ 4.14 |
10+ | $ 3.6015 | $ 36.02 |
30+ | $ 3.2809 | $ 98.43 |
100+ | $ 2.9571 | $ 295.71 |
576+ | $ 2.8069 | $ 1616.77 |
1,152+ | $ 2.7387 | $ 3154.98 |
Standard Packaging 576/Full
Tray | ||
Better price for more quantity?
$