LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-112-03-F-DH product image
Images for reference only

Samtec TSM-112-03-F-DH

Manufacturer
MPN
TSM-112-03-F-DH
LCSC Part #
C5988376
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 24 Position 2.54mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec TSM-112-03-F-DH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3188$ 9.32
198+$ 3.719$ 736.36
504+$ 3.5952$ 1811.98
1,008+$ 3.5333$ 3561.57
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs24P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.