micron PC28F640P33BF60A
| Manufacturer | |
| Mfr. Part # | PC28F640P33BF60A |
| LCSC Part # | C598777 |
| Package | BGA-64 |
| Customer # | |
| Description | 2.3V~3.6V 64Mbit 52MHz Parallel BGA-64 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | BGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.3787 | $ 21.38 |
200+ | $ 8.2746 | $ 1654.92 |
500+ | $ 7.9829 | $ 3991.45 |
1,000+ | $ 7.8393 | $ 7839.30 |
Standard Packaging 180/Full
Tray | ||