LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE7469GV52 product image
  • TLE7469GV52 thumbnail 1
  • TLE7469GV52 thumbnail 2
  • TLE7469GV52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE7469GV52RoHS

Manufacturer
MPN
TLE7469GV52
LCSC Part #
C5986673
Packaging
DSO-12
Customer #
Key Attributes
Dual Low Drop Voltage Regulator
Datasheetpdf iconInfineon TLE7469GV52
In-Stock: 866
866 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9335$ 2.93
10+$ 2.7786$ 27.79
30+$ 2.6857$ 80.57
100+$ 2.5927$ 259.27
500+$ 2.5494$ 1274.70
1,000+$ 2.5308$ 2530.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon
PackagingDSO-12
Output Voltage5V;2.6V
Number of Outputs2
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Output Current215mA;200mA
Operating Voltage45V
Output TypeFixed
FeaturesEnable control;Reset function;Watchdog timer;Power supply timing control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TLE 7469 is a monolithic integrated voltage regulator with two voltage outputs specially designed to supply microcontrollers with dual supply voltage: 2.6 V or 3.3 V core and 5 V I/O voltage like the Infineon XC164 and XC161. The voltage regulator features an integrated reset circuitry which monitors the 2.6 V/ 3.3 V supply voltage. At power on the reset checks both supply voltages and performs the power-on reset with an adjustable delay time. The voltage difference is kept in the range -0.5 V < (VO1 - VO2) < 3.0 V even during power-on and power-down time enabling save μC operation without external clamping. Using the integrated early warning comparator an external voltage can be supervised. An integrated output sink current circuitry keeps the voltage at the Q1 pin below 5.5 V even when reverse currents are applied. Thus connected devices are protected from overvoltage damage. The regulator can be shut down via the Inhibit input causing the current consumption to drop below 9 μA. The TLE 7469 is designed for use under the severe conditions of automotive applications, and is therefore equipped with protection functions against overload, short circuit and overtemperature. It operates in the wide junction temperature range from -40 °C to 150 °C and offers the low quiescent current consumption required for body applications.

Features

AI Translation
  • Dual output
  • 5 V (±2%), 215mA and 2.6 V (±4%), 200mA or 5 V (±2%), 215mA and 3.3 V (±3%), 200mA
  • Ultra low quiescent current consumption <55 μA
  • Inhibit function
  • Very low dropout voltage
  • Reset with power-on delay
  • Early Warning comparator
  • Window watchdog
  • Power sequencing for dual voltage μC
  • Output protected against short circuit
  • Wide operation range: up to 45 V
  • Wide temperature range: -40 °C to 150 °C
  • Overtemperature protection
  • Overload protection
  • Green Product (RoHS compliant)
  • AEC Qualified