Tagore Technology TL0375J
| Manufacturer | |
| Mfr. Part # | TL0375J |
| LCSC Part # | C5986490 |
| Package | QFN-8(2x2) |
| Customer # | |
| Key Attributes | 2.0-5.0GHz Ultra Low Noise Amplifier TL0375J |
| Description | 2GHz~5GHz QFN-8(2x2) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Tagore Technology | |
| Package | QFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.1069 | $ 4.11 |
200+ | $ 1.6391 | $ 327.82 |
500+ | $ 1.5846 | $ 792.30 |
1,000+ | $ 1.5582 | $ 1558.20 |
Standard Packaging 1/Full
Bag | ||