TOSHIBA TK2Q60D(Q)
| Manufacturer | |
| MPN | TK2Q60D(Q) |
| LCSC Part # | C5986424 |
| Packaging | TO-251-3 |
| Customer # | |
| Key Attributes | 600V 2A 60W 3.2Ω@10V 1 N-channel TO-251-3 Single FETs, MOSFETs RoHS |
| Datasheet | TOSHIBA TK2Q60D(Q) |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-251-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 280pF | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 1.5pF | |
| RDS(on) | 3.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-251-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 280pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 1.5pF | |
| RDS(on) | 3.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON) = 3.2 Ω (typ.)
- High forward transfer admittance: |Yfs| = 1.0 S (typ.)
- Low leakage current: IDSS = 10μA (max.) (VDS = 600V)
- Enhancement mode: Vth = 2.4 to 4.4 V (VDS = 10 V, ID = 1 mA)
Applications
AI Translation
- Automotive - Switching Regulators - DC-DC Converters - Motor Drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8254 | $ 0.83 |
| 200+ | $ 0.3302 | $ 66.04 |
| 400+ | $ 0.3191 | $ 127.64 |
| 1,000+ | $ 0.3127 | $ 312.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-251-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 280pF | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 1.5pF | |
| RDS(on) | 3.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-251-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 280pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 1.5pF | |
| RDS(on) | 3.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON) = 3.2 Ω (typ.)
- High forward transfer admittance: |Yfs| = 1.0 S (typ.)
- Low leakage current: IDSS = 10μA (max.) (VDS = 600V)
- Enhancement mode: Vth = 2.4 to 4.4 V (VDS = 10 V, ID = 1 mA)
Applications
AI Translation
- Automotive - Switching Regulators - DC-DC Converters - Motor Drivers
C5986424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STU6N60DM2 | ST | Similar | TO-251-3(IPAK) | 1 | $ 0.654 | ||
| STU7N60M2 | ST | Similar | TO-251-3 | 32 | $ 1.5548 | ||
| TSU5N65M | Truesemi | Similar | TO-251 | 50 | $ 0.2458 | ||
| CMU4N65 | Cmos | Similar | TO-251 | 255 | $0.1818 $0.1913 | ||
| 7NM70G-TMN2-T | UTC | Similar | TO-251N | 1 | $ 0.4798 |

