Kingbright KPT-2012SRC-PRV
| Manufacturer | |
| Mfr. Part # | KPT-2012SRC-PRV |
| LCSC Part # | C598369 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0805 SMD |
| Description | Red 660nm LED Indication - Discrete 1.85V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,695 
3,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0862 | $ 0.43 |
50+ | $ 0.0674 | $ 3.37 |
150+ | $ 0.058 | $ 8.70 |
500+ | $ 0.0509 | $ 25.45 |
2,000+ | $ 0.0453 | $ 90.60 |
4,000+ | $ 0.0425 | $ 170.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$