Kingbright KP-2012CGCK
| Manufacturer | |
| MPN | KP-2012CGCK |
| LCSC Part # | C598271 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0805 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode
Features
AI Translation
- 2.0mm × 1.25mm SMD LED, 1.1mm thickness
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 50,980
50,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1143$ 0.1132 | $ 0.57 |
| 50+ | $ 0.0901$ 0.0892 | $ 4.46 |
| 150+ | $ 0.078$ 0.0773 | $ 11.60 |
| 500+ | $ 0.0689$ 0.0683 | $ 34.15 |
| 2,000+ | $ 0.0617$ 0.0611 | $ 122.20 |
| 4,000+ | $ 0.058$ 0.0575 | $ 230.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0805 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode
Features
AI Translation
- 2.0mm × 1.25mm SMD LED, 1.1mm thickness
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



