TOSHIBA TC7USB42MU,LF(S2E
| Manufacturer | |
| MPN | TC7USB42MU,LF(S2E |
| LCSC Part # | C5981393 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Dual SPDT USB Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA | |
| Packaging | UQFN-10(1.4x1.8) | |
| Turn-on time | 20ns | |
| Turn-off time | 24ns | |
| Voltage - Supply | 2.3V~4.3V | |
| -3dB Bandwidth | 1.5GHz | |
| Ron | 4.5Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection;Power-off isolation | |
| Con | 5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual SPDT USB Switch The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable (OE). The D+D - inputs is connected to the 1D+/1D - or 2D+/2D - outputs determined by the combination both the select input (S) and output enable (OE). When the output enable (OE) input is held high level, the switches are open with regardless the state of select inputs and a high-impedance state exists between the switches. All inputs are equipped with protection circuits against static discha
Features
- Supply voltage: VCC = 2.3 to 4.3 V
- Switch terminal ON-capacitance: CI/O = 5 pF Switch ON (typ.) ΔOVCC = 3.3 V
- ON-resistance: RON = 4.5 Ω (typ.) ΔOVCC = 3ΔV, VIS = 0 V
- RON flatness: RON(flat) = 1.3 Ω(typ.)@VCC = 3 V
- Difference of ON-resistance between switches: ΔRON = 0.35 Ω (typ.)@VCC = 3 V
- Power-down protection provided on all inputs and outputs.
- Ultra-small Package: UQFN10B
Applications
- USB2.0
- I2C
- I3C
- UART
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4507 | $ 0.45 |
| 10+ | $ 0.4395 | $ 4.40 |
| 30+ | $ 0.4314 | $ 12.94 |
| 100+ | $ 0.4234 | $ 42.34 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA | |
| Packaging | UQFN-10(1.4x1.8) | |
| Turn-on time | 20ns | |
| Turn-off time | 24ns | |
| Voltage - Supply | 2.3V~4.3V | |
| -3dB Bandwidth | 1.5GHz | |
| Ron | 4.5Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection;Power-off isolation | |
| Con | 5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual SPDT USB Switch The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable (OE). The D+D - inputs is connected to the 1D+/1D - or 2D+/2D - outputs determined by the combination both the select input (S) and output enable (OE). When the output enable (OE) input is held high level, the switches are open with regardless the state of select inputs and a high-impedance state exists between the switches. All inputs are equipped with protection circuits against static discha
Features
- Supply voltage: VCC = 2.3 to 4.3 V
- Switch terminal ON-capacitance: CI/O = 5 pF Switch ON (typ.) ΔOVCC = 3.3 V
- ON-resistance: RON = 4.5 Ω (typ.) ΔOVCC = 3ΔV, VIS = 0 V
- RON flatness: RON(flat) = 1.3 Ω(typ.)@VCC = 3 V
- Difference of ON-resistance between switches: ΔRON = 0.35 Ω (typ.)@VCC = 3 V
- Power-down protection provided on all inputs and outputs.
- Ultra-small Package: UQFN10B
Applications
- USB2.0
- I2C
- I3C
- UART
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

