Kyocera AVX VC060309A200DP
| Manufacturer | |
| Mfr. Part # | VC060309A200DP |
| LCSC Part # | C597733 |
| Package | 0603 |
| Customer # | |
| Key Attributes | VARISTOR 12.7V 30A 0603 |
| Description | 22V 9V 6.4V 12.7V 0603 Varistors, MOVs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2794 | $ 0.28 |
10+ | $ 0.2223 | $ 2.22 |
30+ | $ 0.1979 | $ 5.94 |
100+ | $ 0.1674 | $ 16.74 |
500+ | $ 0.1538 | $ 76.90 |
1,000+ | $ 0.1457 | $ 145.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$