Hammond CT5PC
| Manufacturer | |
| MPN | CT5PC |
| LCSC Part # | C5973951 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Current Sense Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Length | - | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50Hz;60Hz | |
| Height | - | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Length | - | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50Hz;60Hz | |
| Height | - | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.0082 | $ 48.01 |
| 200+ | $ 19.1567 | $ 3831.34 |
| 500+ | $ 18.5154 | $ 9257.70 |
| 1,000+ | $ 18.1995 | $ 18199.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Length | - | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50Hz;60Hz | |
| Height | - | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Length | - | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50Hz;60Hz | |
| Height | - | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

