Cirrus Logic CS5341-CZZ
| Manufacturer | |
| MPN | CS5341-CZZ |
| LCSC Part # | C5973078 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 105 dB, 192 kHz, multi-bit audio A/D converter |
| Datasheet | Cirrus Logic CS5341-CZZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.1V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2S |
| Type | Description | |
|---|---|---|
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.1V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
Introduction
The CS5341 is a complete analog-to-digital converter for digital audio systems. It performs sampling, analog-to-digital conversion, and anti-alias filtering, generating 24-bit values for both left and right inputs in serial form at sample rates up to 200 kHz per channel. The CS5341 uses a 5th-order, multi-bit Delta-Sigma modulator followed by digital filtering and decimation, which removes the need for an external anti-alias filter. The CS5341 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as set-top boxes, DVD-karaoke players, DVD recorders, A/V receivers, and automotive applications.
Features
- Advanced Multi-bit Delta-Sigma Architecture
- 24-bit Conversion
- Supports All Audio Sample Rates Including 192 kHz
- 105 dB Dynamic Range at 5 V -98 dB THD+N 90 mW Power Consumption
- High-Pass Filter to Remove DC Offsets
- Analog/Digital Core Supplies from 3.3 V to 5 V
- Supports Logic Levels between 1.8 V and 5 V
- Auto-Detect Mode Selection in Slave Mode
- Auto-Detect MCLK Divider
Applications
- set-top boxes
- DVD-karaoke players
- DVD recorders
- A/V receivers
- automotive applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.1V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2S |
| Type | Description | |
|---|---|---|
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.1V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
Introduction
The CS5341 is a complete analog-to-digital converter for digital audio systems. It performs sampling, analog-to-digital conversion, and anti-alias filtering, generating 24-bit values for both left and right inputs in serial form at sample rates up to 200 kHz per channel. The CS5341 uses a 5th-order, multi-bit Delta-Sigma modulator followed by digital filtering and decimation, which removes the need for an external anti-alias filter. The CS5341 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as set-top boxes, DVD-karaoke players, DVD recorders, A/V receivers, and automotive applications.
Features
- Advanced Multi-bit Delta-Sigma Architecture
- 24-bit Conversion
- Supports All Audio Sample Rates Including 192 kHz
- 105 dB Dynamic Range at 5 V -98 dB THD+N 90 mW Power Consumption
- High-Pass Filter to Remove DC Offsets
- Analog/Digital Core Supplies from 3.3 V to 5 V
- Supports Logic Levels between 1.8 V and 5 V
- Auto-Detect Mode Selection in Slave Mode
- Auto-Detect MCLK Divider
Applications
- set-top boxes
- DVD-karaoke players
- DVD recorders
- A/V receivers
- automotive applications
C5973078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AK5720VT | AKM | Similar | TSSOP-16 | 22 | $ 3.1334 |



