Kyocera AVX 06035A221FAT2A
| Manufacturer | |
| Mfr. Part # | 06035A221FAT2A |
| LCSC Part # | C597148 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 220pF 50V C0G 0603 |
| Description | 220pF ±1% 50V Ceramic Capacitor C0G 0603 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,930
2,930
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.087 | $ 0.44 |
50+ | $ 0.0716 | $ 3.58 |
150+ | $ 0.0638 | $ 9.57 |
500+ | $ 0.058 | $ 29.00 |
2,500+ | $ 0.0514 | $ 128.50 |
4,000+ | $ 0.0491 | $ 196.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$